Part Details for 175284-2 by TE Connectivity
Overview of 175284-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 175284-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7281
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 175284-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3070 / $0.4060 | Buy Now |
DISTI #
17AH9998
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 175284-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1610 | Buy Now |
DISTI #
11H9414
|
Newark | Dynamic D-3 Tab Cont. S 28-24 Rohs Compliant: Yes |Amp Te Connectivity 175284-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
A29245CT-ND
|
DigiKey | CONN TAB 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18332 In Stock |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
175284-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175284-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 30 Weeks, 4 Days Container: Reel | 0 |
|
$0.1940 | Buy Now |
DISTI #
571-175284-2
|
Mouser Electronics | Headers & Wire Housings RCPT 28-24 AWG 15 AU RoHS: Compliant | 24000 |
|
$0.2000 / $0.2220 | Buy Now |
DISTI #
571-175284-2-LP
|
Mouser Electronics | Headers & Wire Housings RCPT 28-24 AWG 15 AU Loose Piece RoHS: Compliant | 0 |
|
$0.3770 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1723 | Buy Now |
DISTI #
AMP175284-2
|
Heilind Electronics | DYNAMIC D-3 TAB CONT. S 28-24 | Americas - 0 in Stock |
|
$0.2000 / $0.2186 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 TAB CONT. S AU 0.38 RoHS: Compliant | 0 |
|
$0.1818 / $0.3807 | Buy Now |
Part Details for 175284-2
175284-2 CAD Models
175284-2 Part Data Attributes:
|
175284-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175284-2
TE Connectivity
(175284-2) DYNAMIC D-3 TAB CONT. S 28-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |