Part Details for 1752771 by Phoenix Contact
Overview of 1752771 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752771-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 5.08MM Min Qty: 50 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2930 | Buy Now |
DISTI #
651-1752771
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$13.2900 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 9 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$12.4200 / $16.9000 | Buy Now |
DISTI #
000000000001169026
|
Sager | Pluggable Terminal Blocks 9 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$15.0900 / $15.6400 | Buy Now |
|
Master Electronics | Conn Terminal Block F 9 POS 5.08mm Screw 12A RoHS: Compliant | 0 |
|
$12.4200 / $16.9000 | Buy Now |
Part Details for 1752771
1752771 CAD Models
1752771 Part Data Attributes:
|
1752771
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752771
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |