-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TAB (S) FOR NSCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5115
|
Newark | 070 Tab (S) For Nscc |Amp Te Connectivity 175272-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
175272-1-ND
|
DigiKey | CONN TAB 18-22AWG CRIMP TIN Min Qty: 240000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0445 | Buy Now |
DISTI #
175272-1
|
Avnet Americas | 070 TAB (S) FOR NSCC - Tape and Reel (Alt: 175272-1) Min Qty: 240000 Package Multiple: 24000 Container: Reel | 0 |
|
$0.0471 | Buy Now |
DISTI #
571-175272-1
|
Mouser Electronics | Automotive Connectors 070 TAB (S) FOR NSCC RoHS: Compliant | 0 |
|
$0.0440 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 240000 Package Multiple: 24000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
DISTI #
AMP175272-1
|
Heilind Electronics | 070 TAB (S) FOR NSCC | Americas - 0 in Stock |
|
$0.0523 | Buy Now |
|
Onlinecomponents.com | 070 TAB (S) FOR NSCC RoHS: Compliant | 0 |
|
$0.0455 / $0.1280 | Buy Now |
DISTI #
AMP175272-1
|
Interstate Connecting Components | 070 TAB (S) FOR NSCC | 0 |
|
$0.0523 | Buy Now |
|
Master Electronics | 070 TAB (S) FOR NSCC RoHS: Compliant | 0 |
|
$0.0455 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175272-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175272-1
TE Connectivity
070 TAB (S) FOR NSCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.85 mm2 | |
Wire Gauge | 18 AWG |