-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 REC (S) FOR NSCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1215
|
Newark | 070 Rec (S) For Nscc Rohs Compliant: Yes |Amp Te Connectivity 175268-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16455 |
|
$0.0720 / $0.0730 | Buy Now |
DISTI #
A122994CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1262 In Stock |
|
$0.0505 / $0.1200 | Buy Now |
DISTI #
85C1215
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 85C1215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk |
16455 Partner Stock |
|
$0.0660 | Buy Now |
DISTI #
175268-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175268-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0431 / $0.0461 | Buy Now |
DISTI #
571-175268-1
|
Mouser Electronics | Automotive Connectors 070 REC (S) FOR NSCC RoHS: Compliant | 24000 |
|
$0.0500 | Buy Now |
DISTI #
70285121
|
RS | MULTILOCK 070 PCB Conn Contact, Female, Crimp, Tin Plating 18 - 22 AWG | TE Connectivity 175268-1 RoHS: Compliant Min Qty: 24000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1090 / $0.1210 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0437 | Buy Now |
DISTI #
AMP175268-1
|
Heilind Electronics | 070 REC (S) FOR NSCC | Americas - 0 in Stock |
|
$0.0533 / $0.0549 | Buy Now |
|
Onlinecomponents.com | 070 REC (S) FOR NSCC RoHS: Compliant |
24226 In Stock |
|
$0.0451 / $0.0530 | Buy Now |
DISTI #
65007986
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 24000 |
|
$0.0605 / $0.0689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175268-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175268-1
TE Connectivity
070 REC (S) FOR NSCC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.85 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |