-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 REC (S) FOR NSCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C1211
|
Newark | Contact, Receptacle, 22-18Awg, Crimp, Product Range:Multilock 040 Mk-Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 175265-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69047 |
|
$0.0390 | Buy Now |
DISTI #
A104971CT-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20632 In Stock |
|
$0.0658 / $0.2000 | Buy Now |
DISTI #
175265-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175265-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 | Buy Now |
DISTI #
85C1211
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 85C1211) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 69057 Partner Stock |
|
$0.1220 / $0.2180 | Buy Now |
DISTI #
571-175265-1
|
Mouser Electronics | Automotive Connectors 040MLC SKT 22-18 CU/SN RoHS: Compliant | 27846 |
|
$0.0690 / $0.2100 | Buy Now |
|
Future Electronics | 1 Position 22 - 18 AWG Straight Receptacle Cable Mount MULTILOCK Connector RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0650 / $0.0709 | Buy Now |
DISTI #
AMP175265-1
|
Heilind Electronics | 040 REC (S) FOR NSCC | Americas - 7500 in Stock |
|
$0.0773 / $0.0809 | Buy Now |
|
Onlinecomponents.com | Contact - Multilock 040 MK-II Series - Socket - Crimp - 18 AWG - Tin Plated Contacts. RoHS: Compliant |
135000 In Stock |
|
$0.0615 / $0.0784 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 9500 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 8 |
|
$0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175265-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175265-1
TE Connectivity
040 REC (S) FOR NSCC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.083 inch | |
Cable Entry-Min | 0.043 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.85 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |