Part Details for 1752276 by Phoenix Contact
Overview of 1752276 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752276-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$1.5681 / $1.9100 | Buy Now |
DISTI #
651-1752276
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 12 |
|
$1.5600 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.5700 / $2.0600 | Buy Now |
|
Quest Components | HEADER, 4 POS, 5.08 MM | 50 |
|
$1.7550 / $3.5100 | Buy Now |
DISTI #
000000000000181298
|
Sager | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.9700 / $2.3000 | Buy Now |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 4, Pitch: 5.08 mm, Color: green, Contact surface: Gold, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.5700 / $2.0600 | Buy Now |
Part Details for 1752276
1752276 CAD Models
1752276 Part Data Attributes:
|
1752276
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752276
Phoenix Contact
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |