-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0326
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Push In, Rated Current:9A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1752227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.1500 | Buy Now |
DISTI #
277-13912-ND
|
DigiKey | TERM BLOCK 3POS 25DEG 5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$1.3900 | Buy Now |
DISTI #
651-1752227
|
Mouser Electronics | Fixed Terminal Blocks SPTA 1/3-5.0 3P 5.0MM RoHS: Compliant | 570 |
|
$1.3500 / $1.6500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 65 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.3600 / $1.7800 | Buy Now |
DISTI #
1752227
|
TTI | Fixed Terminal Blocks SPTA 1/3-5.0 3P 5.0MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.3700 / $1.4100 | Buy Now |
DISTI #
000000000002648432
|
Sager | Fixed Terminal Blocks SPTA 1/3-5.0 3P 5.0MM Min Qty: 50 | 0 |
|
$1.7100 / $1.9900 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 65 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$1.3600 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1752227
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752227
Phoenix Contact
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |