Part Details for 1752218 by Phoenix Contact
Overview of 1752218 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1752218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2539
|
Newark | Terminal Block, Pluggable, 3Way Rohs Compliant: Yes |Phoenix Contact 1752218 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.7000 | Buy Now |
DISTI #
1752218-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
80 In Stock |
|
$4.0900 | Buy Now |
DISTI #
651-1752218
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 43 |
|
$3.9800 / $4.8500 | Buy Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
DISTI #
000000000000051159
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.0200 / $5.6200 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
Part Details for 1752218
1752218 CAD Models
1752218 Part Data Attributes:
|
1752218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752218
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; GOST; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1752218
This table gives cross-reference parts and alternative options found for 1752218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1752218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IC2,5/3-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1752218 vs IC2,5/3-ST-5,08BK |