There are no models available for this part yet.
Overview of 1752205 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1752205 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13911-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
45 In Stock |
|
$4.0900 | Buy Now | |
DISTI #
651-1752205
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 30 |
|
$4.0900 | Buy Now | |
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw Cable Mount 12A RoHS: Compliant |
10 In Stock 150 Factory Stock |
|
$3.9300 / $5.5400 | Buy Now | ||
DISTI #
1752205
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9600 / $4.0400 | Buy Now | |
DISTI #
000000000000051158
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.0200 / $5.6200 | Buy Now | |
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw Cable Mount 12A RoHS: Compliant |
10 In Stock 150 Factory Stock |
|
$3.9300 / $5.5400 | Buy Now |
CAD Models for 1752205 by Phoenix Contact
Part Data Attributes for 1752205 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
3
|
Rated Current
|
12 A
|
Rated Voltage
|
320 V
|
Safety Approval
|
CB; CSA; CUL; EAC; UL; VDE
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|