Part Details for 1752195 by Phoenix Contact
Overview of 1752195 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1752195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1752195-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5MM Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4190 | Buy Now |
DISTI #
651-1752195
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw | 0 |
|
$4.1400 / $4.8200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
DISTI #
000000000000181297
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.0200 / $5.6200 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 5mm Screw 12A RoHS: Compliant | 0 |
|
$4.0700 / $5.9300 | Buy Now |
Part Details for 1752195
1752195 CAD Models
1752195 Part Data Attributes:
|
1752195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752195
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |