-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1752146 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0331
|
Newark | Wire-To-Board Terminal Block, 6, 200 V, 9 A, 24 Awg, 16 Awg, 1.5 Mm Rohs Compliant: Yes |Phoenix Con... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 223 |
|
$3.2000 / $4.6400 | Buy Now |
DISTI #
277-13909-ND
|
DigiKey | TERM BLOCK 6POS 25DEG 3.5MM PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
435 In Stock |
|
$2.7290 / $2.7700 | Buy Now |
DISTI #
651-1752146
|
Mouser Electronics | Fixed Terminal Blocks SPTA 1/6-3.5 6P 3.50MM RoHS: Compliant | 436 |
|
$2.5600 / $3.1700 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 200 V - nominal cross section: 1 ... more RoHS: Compliant |
200 In Stock 9 Factory Stock |
|
$2.5200 / $2.8000 | Buy Now |
DISTI #
71296977
|
Verical | Conn PC Terminal Block 6 POS 3.5mm Solder Thru-Hole 9A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2338 | Americas - 200 |
|
$3.4190 / $3.6400 | Buy Now |
DISTI #
1752146
|
TTI | Fixed Terminal Blocks SPTA 1/6-3.5 6P 3.50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.5400 / $2.7900 | Buy Now |
DISTI #
000000000002648424
|
Sager | Fixed Terminal Blocks SPTA 1/6-3.5 6P 3.50MM Min Qty: 50 | 0 |
|
$3.3000 / $3.7000 | Buy Now |
DISTI #
1752146
|
Avnet Abacus | SPTA 1 635 SPTA1635 (Alt: 1752146) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 200 V - nominal cross section: 1 ... more RoHS: Compliant |
200 In Stock 9 Factory Stock |
|
$2.5200 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1752146
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752146
Phoenix Contact
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 9 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |