-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0325
|
Newark | Tb, Wire To Brd, 3Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1Mm², Wire Connection Method:Push In, Rated Current:9A, Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact 1752117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.2300 | Buy Now |
DISTI #
277-13908-ND
|
DigiKey | TERM BLOCK 3POS 25DEG 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
47 In Stock |
|
$1.3568 / $1.8700 | Buy Now |
DISTI #
651-1752117
|
Mouser Electronics | Fixed Terminal Blocks SPTA 1/3-3.5 3P 3.50MM RoHS: Compliant | 796 |
|
$1.4100 / $2.2600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 9 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 65 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
300 In Stock |
|
$1.3500 / $1.6400 | Buy Now |
DISTI #
73153521
|
Verical | Conn PC Terminal Block 3 POS 3.5mm Solder Thru-Hole 9A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2114 | Americas - 300 |
|
$1.8330 / $2.1320 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 39 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
1752117
|
TTI | Fixed Terminal Blocks SPTA 1/3-3.5 3P 3.50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4400 | Buy Now |
DISTI #
000000000002648421
|
Sager | Fixed Terminal Blocks SPTA 1/3-3.5 3P 3.50MM Min Qty: 100 | 400 |
|
$1.7100 / $1.9100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 410 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1752117
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752117
Phoenix Contact
Barrier Strip Terminal Block, 9A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 9 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |