Part Details for 17521 10 B1 by Volex Group
Overview of 17521 10 B1 by Volex Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17521 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2594
|
Newark | Power Cord, Iec60320C-13, 9.8Ft, 13A Black, Connector Type A:Iec 60320 C13, Connector Type B:Free End, Cable Length - Metric:3M, Current Rating:13A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Volex 17521 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$13.4700 / $14.5200 | Buy Now |
DISTI #
686-17521
|
Mouser Electronics | AC Power Cords 16AWG RECPT-S/T SJT 9FT 10IN (3.0m) BLK RoHS: Compliant | 0 |
|
$10.4400 / $11.8400 | Order Now |
DISTI #
70116040
|
RS | Cord, Power, C13, Stripped End, 3 Cond SJT Cbl, 910", 16 AWG, Black PVC Jkt | Volex Power Cords 17521 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 4793 |
|
$11.2200 / $13.3500 | Buy Now |
DISTI #
BCD17521 10 B1
|
Heilind Electronics | AC PWC 16AWG RECPT-S/T SJT 3M | Americas - 561 in Stock |
|
$8.6230 / $11.1915 | Buy Now |
DISTI #
BCD17521 10 B1
|
Interstate Connecting Components | AC PWC 16AWG RECPT-S/T SJT 3M | 112 |
|
$8.6230 / $11.1915 | Buy Now |