Part Details for 1751A by Hammond Manufacturing
Overview of 1751A by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1751A-A | Analog Devices | LTM9011-14 Demoboard - 14-Bit, | |
DC1751A-B | Analog Devices | LTM9010-14 Demoboard - 14-Bit, | |
ADM1175-1ARMZ-R7 | Analog Devices | ON Pin + Auto-Retry IC. |
Price & Stock for 1751A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8516
|
Newark | Output Trans Rohs Compliant: Yes |Hammond 1751A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$87.6700 / $99.5400 | Buy Now |
DISTI #
164-1751A-ND
|
DigiKey | Tools/Equipment/Hardware Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$79.7700 / $101.1400 | Buy Now |
|
Powell Electronics | OUTPUT TRANS Min Qty: 1 | 3 |
|
$80.9700 / $94.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$79.7700 / $101.1400 | Buy Now |
Part Details for 1751A
1751A CAD Models
1751A Part Data Attributes
|
1751A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1751A
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.675 mm | |
Isolation Voltage | 2500 V | |
Length | 65.1002 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.04 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 55.5752 mm |