Part Details for 1751A-55-BB-SC-10 by EMCORE Corporation
Overview of 1751A-55-BB-SC-10 by EMCORE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1751A-55-BB-SC-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ |
Part Details for 1751A-55-BB-SC-10
1751A-55-BB-SC-10 CAD Models
1751A-55-BB-SC-10 Part Data Attributes
|
1751A-55-BB-SC-10
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1751A-55-BB-SC-10
EMCORE Corporation
DFB Laser Module Emitter, 1528nm Min, 1563nm Max, SC/APC Connector, Butterfly, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 20.8 mm | |
Built-in Feature | LASER, MONITOR PD, TEC, THERMISTER | |
Communication Standard | ITU | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER MODULE EMITTER | |
Fiber Type | 9/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1563 nm | |
Operating Wavelength-Min | 1528 nm | |
Operating Wavelength-Nom | 1550 nm | |
Package Style | BUTTERFLY | |
Return Loss-Min | 16 dB | |
Supply Current | 120 mA | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | ANALOG |