There are no models available for this part yet.
Overview of 175194-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for 175194-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC5703
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Amp Te Connectivity 175194-2 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2360 | Buy Now | |
DISTI #
A29215CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
214751 In Stock |
|
$0.1549 / $0.3300 | Buy Now | |
DISTI #
175194-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175194-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 23 Weeks, 3 Days Container: Reel | 0 |
|
$0.1459 | Buy Now | |
DISTI #
571-175194-2
|
Mouser Electronics | Headers & Wire Housings RECPT 28-24 AWG RoHS: Compliant | 16000 |
|
$0.1660 / $0.2000 | Buy Now | |
DISTI #
571-175194-2-CT
|
Mouser Electronics | Headers & Wire Housings RECPT 28-24 AWG Cut Strip of 100 RoHS: Compliant | 4000 |
|
$0.2680 | Buy Now | |
DISTI #
70468054
|
RS | Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 24 - 28 AWG | TE Connectivity 175194-2 RoHS: Not Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.2020 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1458 | Buy Now | ||
DISTI #
AMP175194-2
|
Heilind Electronics | DYNAMIC D-3 REC CONT/S AU 0.38 | Americas - 0 in Stock |
|
$0.1692 / $0.1850 | Buy Now | |
Onlinecomponents.com | DYNAMIC D-3 REC CONT/S AU 0.38 RoHS: Compliant |
21593 In Stock |
|
$0.1559 / $0.1807 | Buy Now | ||
DISTI #
62377029
|
Verical | Contact SKT Crimp ST Cable Mount 24-28AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2147 | Americas - 20000 |
|
$0.2048 / $0.2349 | Buy Now |
CAD Models for 175194-2 by TE Connectivity
Part Data Attributes for 175194-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
UNDERPLATING THICKNESS (51)
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.055 inch
|
Cable Entry-Min
|
0.031 inch
|
Cable Types
|
DISCRETE WIRE
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
Cross Section Area
|
0.24 mm2
|
DIN Conformance
|
NO
|
Design Use
|
POWER AND SIGNAL
|
Finish Thickness
|
15
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
15 A
|
Rated Voltage(DC)
|
600 V
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|
Related Parts for 175194-2
-
175196-2Terminals and Terminal Blocks
-
ZPDR-10V-SHeaders and Edge Type Connectors
-
1-917484-2Assembly Items
-
1-794616-4Combination Line Connectors
-
RCER71H475K3M1H03AFixed Capacitors
-
2-178288-4Power Connectors
-
PF2512FKF7W0R033LFixed Resistors
-
171-009-203L031D Type Connectors
-
MMSZ5240BT1GZener Diodes