Part Details for 1751794 by Phoenix Contact
Overview of 1751794 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1751794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751794-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9282 | Buy Now |
DISTI #
651-1751794
|
Mouser Electronics | Pluggable Terminal Blocks FRONT-MC 1 5/20- STF-3 81 BK RoHS: Compliant | 0 |
|
$35.9200 | Order Now |
DISTI #
71775915
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 20 Position | Phoenix Contact 1751794 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.6900 / $48.1300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$31.7900 / $64.8700 | Buy Now | |
DISTI #
000000000005434354
|
Sager | Pluggable Terminal Blocks FRONT-MC 1 5/20- STF-3 81 BK Min Qty: 50 | 0 |
|
$40.7800 | Buy Now |
|
Master Electronics | 0 |
|
$31.7900 / $64.8700 | Buy Now |
Part Details for 1751794
1751794 CAD Models
1751794 Part Data Attributes:
|
1751794
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751794
Phoenix Contact
TERM BLOCK PLUG 20POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |