There are no models available for this part yet.
Overview of 175178-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 19 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 175178-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ4467
|
Newark | Pl Ex 250 Rec Terminal-Flag 12-10 Ptpb |Amp Te Connectivity 175178-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4078000 |
|
$0.1660 | Buy Now | |
DISTI #
70AH7158
|
Newark | Female Flag Disconnect, 12Awg-10Awg Rohs Compliant: Yes |Amp Te Connectivity 175178-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2070 | Buy Now | |
DISTI #
11H9392
|
Newark | 250 Flag Positive Lock Rec Ex Rohs Compliant: Yes |Amp Te Connectivity 175178-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now | |
DISTI #
A107108CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7211 In Stock |
|
$0.1545 / $0.2900 | Buy Now | |
DISTI #
175178-1
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG RCP 20.8mm 10.05mm Pre-Tin Strip - Tape and Reel (Alt: 175178-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.1557 / $0.1706 | Buy Now | |
DISTI #
571-175178-1
|
Mouser Electronics | Automotive Connectors 250 FLAG POSITIVE RoHS: Compliant | 14000 |
|
$0.1110 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1455 | Buy Now | ||
DISTI #
AMP175178-1
|
Heilind Electronics | 250 FLAG POSITIVE LOCK REC EX | Americas - 0 in Stock |
|
$0.1201 / $0.1873 | Buy Now | |
Onlinecomponents.com | PL EX 250 REC TERMINAL-FLAG 12-10 PTPB RoHS: Compliant |
1111000 Partner Stock |
|
$0.0960 / $0.1899 | Buy Now | ||
DISTI #
65672025
|
Verical | Quick Disconnect Terminal 10-12AWG Brass RCP 20.8mm Pre-Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 3966000 |
|
$0.0860 / $0.1740 | Buy Now |
CAD Models for 175178-1 by TE Connectivity
Related Parts for 175178-1
-
175411-1Terminals and Terminal Blocks
-
55909-9974Headers and Edge Type Connectors
-
RA-SC1290Assembly Items
-
1746979-1Combination Line Connectors
-
RK73BW3ATTE512JFixed Resistors
-
SML-LX0603SRW-TRVisible LEDs
-
ATSAM3X4CA-AUMicrocontrollers
-
FQT5P10TFPower Field-Effect Transistors
-
TOP250YNSwitching Regulator or Controllers