-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FFKDSA1/V1-5.08-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751604-ND
|
DigiKey | TERM BLK 14P TOP ENT 5.08MM PCB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9510 | Buy Now |
DISTI #
651-1751604
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V1-5.08-14 RoHS: Compliant | 0 |
|
$12.9500 / $14.1300 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 14 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$12.1000 / $16.4700 | Buy Now |
DISTI #
000000000001094108
|
Sager | Fixed Terminal Blocks FFKDSA1/V1-5.08-14 Min Qty: 50 | 0 |
|
$14.7000 / $15.2500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 980 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 14 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm RoHS: Compliant | 0 |
|
$12.1000 / $16.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751604
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751604
Phoenix Contact
FFKDSA1/V1-5.08-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |