-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
U/P TAB CONT L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4465
|
Newark | Power To The Board U/P Tab Cont L/P |Amp Te Connectivity 175153-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1870 | Buy Now |
DISTI #
90B3328
|
Newark | U/P Tab Cont L/P Rohs Compliant: Yes |Amp Te Connectivity 175153-2 RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
A106277-ND
|
DigiKey | CONN TAB 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8602 In Stock |
|
$0.0995 / $0.2300 | Buy Now |
DISTI #
175153-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 175153-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0853 | Buy Now |
DISTI #
571-175153-2
|
Mouser Electronics | Power to the Board U/P TAB CONT L/P RoHS: Compliant | 5333 |
|
$0.0920 / $0.1700 | Buy Now |
|
Future Electronics | AMP Universal Power 26-22 AWG Wire to Cable Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0888 / $0.1020 | Buy Now |
|
Future Electronics | AMP Universal Power 26-22 AWG Wire to Cable Tab Contact RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0888 / $0.1020 | Buy Now |
DISTI #
AMP175153-2
|
Heilind Electronics | U/P TAB CONT L/P | Americas - 0 in Stock |
|
$0.0987 / $0.1082 | Buy Now |
|
Onlinecomponents.com | U/P TAB CONT L/P RoHS: Compliant |
6200 Partner Stock |
|
$0.0853 / $0.1040 | Buy Now |
DISTI #
65671613
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG Bag/Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.1250 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175153-2
TE Connectivity
U/P TAB CONT L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.079 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | WIRE, DISCRETE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.35 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 31.49 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |