-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL POWER CONN TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2949
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Universal Power Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Power Series Rohs Compliant: Yes |Amp Te Connectivity 175150-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13714 |
|
$0.0250 | Buy Now |
DISTI #
41AJ4462
|
Newark | Hd Power Conn U-P Tab 20-16 Cu/Sn Cu/Sn |Amp Te Connectivity 175150-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.0490 / $0.0590 | Buy Now |
DISTI #
29AH8598
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Universal Power Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Power Series Rohs Compliant: Yes |Amp Te Connectivity 175150-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0590 | Buy Now |
DISTI #
A100482CT-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9499 In Stock |
|
$0.0385 / $0.1200 | Buy Now |
DISTI #
175150-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175150-1) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.0407 | Buy Now |
DISTI #
38AC2949
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 38AC2949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$0.0600 | Buy Now |
DISTI #
571-175150-1
|
Mouser Electronics | Heavy Duty Power Connectors U-P TAB 20-16 CU/SN CU/SN RoHS: Compliant | 20000 |
|
$0.0420 / $0.0590 | Buy Now |
DISTI #
571-175150-1-MR
|
Mouser Electronics | Heavy Duty Power Connectors U-P TAB 20-16 CU/SN Reel of 1000 RoHS: Compliant | 0 |
|
$0.0840 | Order Now |
DISTI #
70285103
|
RS | AMP Universal Power Crimp Tab Terminal, Male, Crimp, Tin Plating 20 to 16 AWG | TE Connectivity 175150-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175150-1
TE Connectivity
UNIVERSAL POWER CONN TAB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 12 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |