-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL POWER CONN TAB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8922
|
Newark | Power To The Board Universal Power Conn Tab |Amp Te Connectivity 175149-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0820 | Buy Now |
DISTI #
32AH7278
|
Newark | Rect Contact, Pin, 22Awg, Crimp, Product Range:-, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg Rohs Compliant: Yes |Amp Te Connectivity 175149-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16396 |
|
$0.0900 / $0.1250 | Buy Now |
DISTI #
17AH9994
|
Newark | Rect Contact, Pin, 22Awg, Crimp, Product Range:-, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:26Awg, Wire Size Awg Max:22Awg, Svhc:No Svhc Rohs Compliant: Yes |Amp Te Connectivity 175149-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0460 / $0.0610 | Buy Now |
DISTI #
A100481CT-ND
|
DigiKey | CONN TAB 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
97911 In Stock |
|
$0.0414 / $0.1000 | Buy Now |
DISTI #
175149-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175149-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 20 Weeks, 4 Days Container: Reel | 0 |
|
$0.0439 | Buy Now |
DISTI #
571-175149-1
|
Mouser Electronics | Power to the Board UNIVERSAL POWER CONN TAB RoHS: Compliant | 15000 |
|
$0.0450 / $0.0600 | Buy Now |
DISTI #
571-175149-1-LP
|
Mouser Electronics | Power to the Board UNIVERSAL POWER CONN Loose Piece RoHS: Compliant | 3043 |
|
$0.1190 / $0.1700 | Buy Now |
DISTI #
70285102
|
RS | AMP Universal Power PCB Conn Contact, Male, Crimp, Tin Plating 22 to 26 AWG | TE Connectivity 175149-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0390 | Buy Now |
DISTI #
AMP175149-1
|
Heilind Electronics | UNIVERSAL POWER CONN TAB | Americas - 0 in Stock45000 On Order |
|
$0.0451 / $0.0502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175149-1
TE Connectivity
UNIVERSAL POWER CONN TAB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Rated Current | 12 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.35 mm2 | |
Wire Gauge | 22 AWG |