Part Details for 1751440000 by Weidmüller Interface GmbH & Co. KG
Overview of 1751440000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1751440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7689
|
Newark | Blidcb 3.50/08/- Sn Or Bx Rohs Compliant: Yes |Weidmuller 1751440000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
470-1751440000
|
Mouser Electronics | Pluggable Terminal Blocks BLIDCB 3.50/08/- SN OR BX | 0 |
|
$5.5500 / $8.0600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 8 POS 3.5mm IDT ST Cable Mount 7A Box RoHS: Compliant | 0 |
|
$4.4200 / $6.5500 | Buy Now |