Part Details for 1751361 (MKDS 1/14-3 5) by Phoenix Contact
Results Overview of 1751361 (MKDS 1/14-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1751361 (MKDS 1/14-3 5) Information
1751361 (MKDS 1/14-3 5) by Phoenix Contact is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for 1751361 (MKDS 1/14-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71271411
|
RS | PCB Terminal Screw 3.5mm 16AWG 200V 13.5A 14 Position Combicon Control Series | Phoenix Contact 1751... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9700 / $9.9600 | RFQ |