Part Details for 175128SCFF06 by EMCORE Corporation
Overview of 175128SCFF06 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 175128SCFF06
175128SCFF06 CAD Models
175128SCFF06 Part Data Attributes
|
175128SCFF06
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
175128SCFF06
EMCORE Corporation
Fiber Optic Emitter
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1550 nm |