-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y4482
|
Newark | Tb, Wire To Brd, 5Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:5Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:200V Rohs Compliant: Yes |Phoenix Contact 1751277 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$2.5500 / $3.7000 | Buy Now |
DISTI #
277-5827-ND
|
DigiKey | TERM BLK 5POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2588 In Stock |
|
$2.2340 / $2.6500 | Buy Now |
DISTI #
651-1751277
|
Mouser Electronics | Fixed Terminal Blocks 5P 3.5mm 90DEG RoHS: Compliant | 1252 |
|
$2.2900 / $3.0200 | Buy Now |
DISTI #
V36:1790_10610243
|
Arrow Electronics | Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2320 | Americas - 450 |
|
$2.1810 / $2.4400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 5 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant |
691 In Stock |
|
$2.2500 / $3.2500 | Buy Now |
DISTI #
68460072
|
Verical | Conn PC Terminal Block 5 POS 3.5mm Solder ST Thru-Hole 17.5A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 | Americas - 450 |
|
$2.1810 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 122 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 13.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 97 |
|
$2.1000 / $4.5000 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 13.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 20 |
|
$3.4200 / $5.1300 | Buy Now |
DISTI #
1751277
|
TTI | Fixed Terminal Blocks 5P 3.5mm 90DEG RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 71 In Stock |
|
$2.2100 / $2.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751277
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751277
Phoenix Contact
Barrier Strip Terminal Block, 13.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0, SAFETY APPROVAL: UL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 13.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; SEV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |