-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751222-ND
|
DigiKey | TERM BLOCK 15POS 55DEG 3.5MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4690 | Buy Now |
DISTI #
651-1751222
|
Mouser Electronics | Fixed Terminal Blocks SMKDS 1/15-3.5 RoHS: Compliant | 48 |
|
$8.3400 / $9.2400 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 15 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.9100 / $10.7700 | Buy Now |
DISTI #
000000000000091004
|
Sager | Fixed Terminal Blocks SMKDS 1/15-3.5 Min Qty: 50 | 0 |
|
$9.6100 / $10.3500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 15 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm RoHS: Compliant | 0 |
|
$7.9100 / $10.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1751222
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751222
Phoenix Contact
Barrier Strip Terminal Block, 10A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 15 | |
Rated Current | 10 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |