Part Details for 1751079 by Phoenix Contact
Overview of 1751079 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1751079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1751079-ND
|
DigiKey | TERM BLOCK HDR 3POS 10.16MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3820 | Buy Now |
DISTI #
651-1751079
|
Mouser Electronics | Pluggable Terminal Blocks IPC 16/ 3-G-10 16 CSS1 RoHS: Compliant | 0 |
|
$14.3800 / $15.7600 | Order Now |
DISTI #
71724309
|
RS | Terminal Block, Header, Female Sockets, 3 pos, 0.400" (10.16mm) pitch | Phoenix Contact 1751079 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4100 / $16.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$11.3700 / $15.4700 | Buy Now | |
DISTI #
1751079
|
TTI | Pluggable Terminal Blocks IPC 16/ 3-G-10 16 CSS1 RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.6500 | Buy Now |
DISTI #
000000000005384296
|
Sager | Pluggable Terminal Blocks IPC 16/ 3-G-10 16 CSS1 Min Qty: 50 | 0 |
|
$13.8200 / $14.3200 | Buy Now |
|
Master Electronics | 0 |
|
$11.3700 / $15.4700 | Buy Now |
Part Details for 1751079
1751079 CAD Models
1751079 Part Data Attributes:
|
1751079
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751079
Phoenix Contact
TERM BLOCK HDR 3POS 10.16MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |