Part Details for 17510721102 by HARTING Technology Group
Overview of 17510721102 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for 17510721102
17510721102 CAD Models
17510721102 Part Data Attributes
|
17510721102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17510721102
HARTING Technology Group
Board Connector, 72 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 61076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD/NICKEL | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 17510721102
This table gives cross-reference parts and alternative options found for 17510721102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17510721102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84964-902 | Board Connector, 72 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | 17510721102 vs 84964-902 |
0737802945 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 17510721102 vs 0737802945 |
74300-0126 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 17510721102 vs 74300-0126 |
84964-912LF | Board Connector, 72 Contact(s), 6 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 17510721102 vs 84964-912LF |
74300-2126 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight | Molex | 17510721102 vs 74300-2126 |
74300-0124 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Solder Terminal | Molex | 17510721102 vs 74300-0124 |
73780-0823 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Molex | 17510721102 vs 73780-0823 |
73780-2137 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight | Molex | 17510721102 vs 73780-2137 |
74300-2123 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight | Molex | 17510721102 vs 74300-2123 |
74300-2144 | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, Press Fit Terminal, | Molex | 17510721102 vs 74300-2144 |