There are no models available for this part yet.
Overview of 175106-07-18.00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146175-106KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 6 position |
Price & Stock for 175106-07-18.00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175106-07-18.00
|
Avnet Americas | Cable Assembly RG142 0.457m Type N to Type N PL-F Crimp-Crimp Bag - Bag (Alt: 175106-07-18.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
175106-07-18.00
|
Avnet Americas | Cable Assembly RG142 0.457m Type N to Type N PL-F Crimp-Crimp Bag - Bag (Alt: 175106-07-18.00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$34.9103 | Buy Now | |
DISTI #
523-175106-07-18.00
|
Mouser Electronics | RF Cable Assemblies N Str Plug to N Str Jack RG-142 18" RoHS: Compliant | 27 |
|
$34.9900 / $45.3300 | Buy Now | |
DISTI #
175106-07-18.00
|
Avnet Abacus | Cable Assembly RG142 0.457m Type N to Type N PL-F Crimp-Crimp Bag (Alt: 175106-07-18.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |