Part Details for 175101-R1-10.00 by Amphenol Corporation
Overview of 175101-R1-10.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-R1-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175101-R1-10.00
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, 0.085 Conformable, 50 ohm, 10 ", 254 mm - Bag (Alt: 175101-R1-10.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$39.4605 | Buy Now |
DISTI #
523-175101-R1-10.00
|
Mouser Electronics | RF Cable Assemblies N St Plug-N St Plug UT-085C-FORM 10" RoHS: Compliant | 0 |
|
$50.4400 | Order Now |
DISTI #
175101-R1-10.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, 0.085 Conformable, 50 ohm, 10 ", 254 mm" (Alt: 175101-R1-10.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |