Part Details for 175101-21-36.00 by Amphenol Corporation
Overview of 175101-21-36.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51751-019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 5P Vertical Receptacle. | |
51751-016LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S 12P Vertical Receptacle. | |
51751-011LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S 16P Vertical Receptacle. |
Price & Stock for 175101-21-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175101-21-36.00
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-195, 50 ohm, 3 ft, 900 mm, Black - Bag (Alt: 175101-21-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$31.5802 | Buy Now |
DISTI #
523-175101-21-36.00
|
Mouser Electronics | RF Cable Assemblies N Strt Plug - N Strt PLG on LMR 195 36in RoHS: Compliant | 0 |
|
$40.1800 / $40.3700 | Order Now |
DISTI #
175101-21-36.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-195, 50 ohm, 3 ft, 900 mm, Black (Alt: 175101-21-36.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |