Part Details for 175101-10-M4.00 by Amphenol RF
Overview of 175101-10-M4.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-M4.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2362
|
Newark | Rf Coax, N Str Plug-N Str Plug, 4M, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:157.48", Cable Length - Metric:4M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 175101-10-M4.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$70.1000 / $80.8800 | Buy Now |
DISTI #
ARF2645-ND
|
DigiKey | COAX CBL N-TYPE TO N-TYPE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
25 In Stock |
|
$67.7090 / $109.5000 | Buy Now |
DISTI #
V99:2348_17609898
|
Arrow Electronics | Cable Assembly Coaxial 4m Type N to Type N M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1919 | Americas - 34 |
|
$16.8500 / $55.4297 | Buy Now |
DISTI #
71634611
|
RS | N Straight Plug to N Straight Plug on LMR 400 cable, 4.00 Meters | Amphenol RF 175101-10-M4.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$84.6500 / $92.0200 | RFQ |
DISTI #
AMR175101-10-M4.00
|
Heilind Electronics | N STRAIGHT PLUG TO N STRAIGHT 0 | Americas - 0 in Stock |
|
$67.8438 / $82.1407 | Buy Now |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on LMR 400 cable 4.00 Meters RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$50.1700 / $81.5700 | Buy Now |
DISTI #
59409728
|
Verical | Cable Assembly Coaxial 4m Type N to Type N M-M Bag Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 50 |
|
$82.4200 / $106.0410 | Buy Now |
DISTI #
AMR175101-10-M4.00
|
Interstate Connecting Components | N STRAIGHT PLUG TO N STRAIGHT 0 | 0 |
|
$67.8438 / $82.1407 | Buy Now |
DISTI #
175101-10-M4.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$60.9900 / $67.4000 | Buy Now |
|
Master Electronics | N Straight Plug to N Straight Plug on LMR 400 cable 4.00 Meters RoHS: Compliant |
50 In Stock 1 Factory Stock |
|
$50.1700 / $81.5700 | Buy Now |