Part Details for 175101-10-48.00 by Amphenol RF
Overview of 175101-10-48.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-48.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6136
|
Newark | Cable Assembly, Rf, N Straight Plug, 48", Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M Rohs Compliant: Yes |Amphenol Rf 175101-10-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$50.7900 / $54.7000 | Buy Now |
DISTI #
3937-175101-10-48.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$74.3091 / $92.3300 | Buy Now |
DISTI #
ACX2102-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$51.6257 / $64.0600 | Buy Now |
DISTI #
70241976
|
RS | Cable Assembly, Type N, Straight Plug, 48Inch, LMR-400 | Amphenol RF 175101-10-48.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.7800 / $60.8200 | RFQ |
DISTI #
AMR175101-10-48.00
|
Heilind Electronics | N STRAIGHT PLUG TO N STRAIGHT | Americas - 0 in Stock |
|
$45.8906 / $56.4286 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - N Straight Plug to N Straight Plug on LMR 400 cable - 4 feet RoHS: Compliant | 0 |
|
$37.6400 / $61.2900 | Buy Now |
DISTI #
AMR175101-10-48.00
|
Interstate Connecting Components | N STRAIGHT PLUG TO N STRAIGHT | 0 |
|
$45.8906 / $56.4286 | Buy Now |
DISTI #
175101-10-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$41.2200 / $45.5700 | Buy Now |
DISTI #
56637.1
|
TestEquity LLC | Amphenol RF 175101-10-48.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 48" L, 50 Ohm | 0 |
|
$51.1100 | Buy Now |