Part Details for 175101-10-06.00 by Amphenol Corporation
Overview of 175101-10-06.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175101-10-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 175101-10-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$22.7500 / $35.0455 | Buy Now |
DISTI #
175101-10-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, LMR-400, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 175101-10-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-175101-10-06.00
|
Mouser Electronics | RF Cable Assemblies N Str Plug to N Str Plug LMR 400 6in RoHS: Compliant | 13 |
|
$30.6800 / $41.4100 | Buy Now |