There are no models available for this part yet.
Overview of 175101-07-48.00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 175101-07-48.00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175101-07-48.00
|
Avnet Americas | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, RG142, 50 ohm, 4 ft, 1.2 m - Bag (Alt: 175101-07-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$51.9267 | Buy Now | |
DISTI #
523-175101-07-48.00
|
Mouser Electronics | RF Cable Assemblies N Str Plug to N Str Plug RG-142 48in RoHS: Compliant | 13 |
|
$66.3800 / $75.2100 | Buy Now | |
DISTI #
175101-07-48.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, RG142, 50 ohm, 4 ft, 1.2 m (Alt: 175101-07-48.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 175101-07-48.00 by Amphenol Corporation
Part Data Attributes for 175101-07-48.00 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|