Part Details for 1750L by Hammond Manufacturing
Overview of 1750L by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1750L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R4219
|
Newark | Audio Transformer, 70Hz To 15Khz, 4Ohm, Turns Ratio:-, Primary Impedance:4.2Kohm, Secondary Impedance:4Ohm, Secondary Power:60W, Frequency Max:15Khz, Isolation Voltage:2Kv, Transformer Applications:Push-Pull Tube Output Rohs Compliant: Yes |Hammond 1750L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$86.2400 / $103.4800 | Buy Now |
DISTI #
3937-1750L-ND
|
DigiKey | AUDIO XFMR 4.2KCT / 4 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$149.2727 / $170.6000 | Buy Now |
DISTI #
HM4567-ND
|
DigiKey | AUDIO XFMR 4.2KCT / 4 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$82.9210 / $99.5100 | Buy Now |
DISTI #
546-1750L
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4 ohm sec., 60W RoHS: Compliant | 2 |
|
$82.9200 / $99.4700 | Buy Now |
DISTI #
70317045
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1750L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.5400 / $99.5100 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 20 Factory Stock |
|
$83.1400 / $105.9400 | Buy Now |
|
Powell Electronics | OUTPUT50W BASSMAN HEADSEC=4OHM Min Qty: 1 | 13 |
|
$119.4200 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 20 Factory Stock |
|
$83.1400 / $105.9400 | Buy Now |
Part Details for 1750L
1750L CAD Models
1750L Part Data Attributes
|
1750L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1750L
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 87.884 mm | |
Isolation Voltage | 2000 V | |
Length | 102.87 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 77.47 mm |