Part Details for 1750JA by Hammond Manufacturing
Overview of 1750JA by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1750JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6435
|
Newark | Audio Transformer, 70Hz To 15Khz, 8Ohm, Turns Ratio:-, Primary Impedance:4.25Kohm, Secondary Impedance:8Ohm, Secondary Power:40W, Frequency Max:15Khz, Isolation Voltage:2Kv, Transformer Applications:Push-Pull Tube Output Rohs Compliant: Yes |Hammond 1750JA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$65.8600 / $79.0100 | Buy Now |
DISTI #
HM4563-ND
|
DigiKey | XFMR 4.25KCT / 4, 8 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$63.3396 / $76.0100 | Buy Now |
DISTI #
546-1750JA
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,250 C.T. ohm pri., 4, 8 ohm sec., 40W RoHS: Compliant | 4 |
|
$63.3300 / $75.9700 | Buy Now |
DISTI #
71539048
|
RS | Transformer, tube guitar amp/output,4250CT ohms,4/8 sec ohms,40W | Hammond Manufacturing 1750JA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.6900 / $76.0100 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 45 Factory Stock |
|
$63.5100 / $80.9200 | Buy Now |
|
Powell Electronics | OUTPUT TRANSFORMER 40W Min Qty: 1 | 30 |
|
$91.2200 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 45 Factory Stock |
|
$63.5100 / $80.9200 | Buy Now |
|
Neutron USA | Transformers Audio & Signal OUTPUT TRANSFORMER 40W FENDER | 50 |
|
$206.2700 | Buy Now |
Part Details for 1750JA
1750JA CAD Models
1750JA Part Data Attributes
|
1750JA
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1750JA
Hammond Manufacturing
Power Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 82.7024 mm | |
Isolation Voltage | 2000 V | |
Length | 80.01 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 63.5 mm |