Part Details for 17508A 10 B1 by Volex Group
Overview of 17508A 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17508A 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
686-17508A
|
Mouser Electronics | AC Power Cords 14/3 SJT 5-15P 6FT (1.8m) BLACK RoHS: Compliant | 110 |
|
$9.0000 / $13.6700 | Buy Now |
DISTI #
V36:1790_14664414
|
Arrow Electronics | Cable Assembly 1.829m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 9 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2318 | Americas - 120 |
|
$7.3310 / $9.4900 | Buy Now |
DISTI #
69278825
|
Verical | Cable Assembly 1.829m NEMA 5-15P 3 POS M 14AWG RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2318 | Americas - 120 |
|
$9.4900 | Buy Now |