-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.187 SEALD TAB CONT M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175087-1-ND
|
DigiKey | CONN TAB 20-16AWG .187 TIN Min Qty: 18000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1184 | Buy Now |
DISTI #
175087-1
|
Avnet Americas | Circular Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175087-1) Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1168 | Buy Now |
DISTI #
571-175087-1
|
Mouser Electronics | Automotive Connectors .187SEALD TAB CONT M RoHS: Compliant | 0 |
|
$0.1150 / $0.1380 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 9000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1062 | Buy Now |
DISTI #
AMP175087-1
|
Heilind Electronics | .187 SEALD TAB CONT M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .187 SEALD TAB CONT M RoHS: Compliant | 0 |
|
$0.1094 / $0.2292 | Buy Now |
DISTI #
AMP175087-1
|
Interstate Connecting Components | .187 SEALD TAB CONT M | 0 |
|
Buy Now | |
DISTI #
175087-1
|
Avnet Abacus | (Alt: 175087-1) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .187 SEALD TAB CONT M RoHS: Compliant | 0 |
|
$0.1094 / $0.2292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175087-1
TE Connectivity
.187 SEALD TAB CONT M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 14 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 1.25 mm2 | |
Wire Gauge | 16 AWG |