-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 0.5-1.25MM2 PTBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9364
|
Newark | 187 Series Rec Contact Rohs Compliant: Yes |Amp Te Connectivity 175040-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
A135226CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13185 In Stock |
|
$0.0985 / $0.2200 | Buy Now |
DISTI #
175040-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP Pre-Tin Strip - Tape and Reel (Alt: 175040-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.1044 | Buy Now |
DISTI #
571-175040-1-CT
|
Mouser Electronics | Terminals 187 SERIES Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1860 | Order Now |
DISTI #
571-175040-1-MR
|
Mouser Electronics | Terminals 187 SERIES Reel of 1000 RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
DISTI #
571-175040-1
|
Mouser Electronics | Terminals 187 SERIES REC CONTACT RoHS: Compliant | 0 |
|
$0.1030 / $0.1060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 7500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0950 | Buy Now |
DISTI #
AMP175040-1
|
Heilind Electronics | 187 SERIES REC CONTACT | Americas - 0 in Stock |
|
$0.0937 / $0.1177 | Buy Now |
|
Onlinecomponents.com | FF 187 REC 0.5-1.25MM2 PTBR RoHS: Compliant | 0 |
|
$0.0978 / $0.2049 | Buy Now |
|
Quest Components | 2000 |
|
$0.1893 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175040-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175040-1
TE Connectivity
FF 187 REC 0.5-1.25MM2 PTBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |