-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC TAB CONT LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175030-2-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 360000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1557 | Buy Now |
DISTI #
175030-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: 175030-2) RoHS: Compliant Min Qty: 360000 Package Multiple: 36000 Container: Bag | 0 |
|
$0.1651 | Buy Now |
DISTI #
571-175030-2
|
Mouser Electronics | Automotive Connectors 070 MLC TAB CONT LP RoHS: Compliant | 0 |
|
$0.1550 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.1502 | Buy Now |
DISTI #
AMP175030-2
|
Heilind Electronics | 070 MLC TAB CONT LP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 MLC TAB CONT LP RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 617 |
|
$0.3225 / $0.6450 | Buy Now |
DISTI #
AMP175030-2
|
Interstate Connecting Components | 070 MLC TAB CONT LP | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175030-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175030-2
TE Connectivity
070 MLC TAB CONT LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.25 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |