Part Details for 17501 10 B1 by Volex Group
Overview of 17501 10 B1 by Volex Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17501 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6026
|
Newark | Power Cord Nema5-15P/Iec, 9.8Ft, 10A Black, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C13, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:9.8Ft Rohs Compliant: Yes |Volex 17501 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 511 |
|
$7.7300 / $8.4000 | Buy Now |
DISTI #
686-17501
|
Mouser Electronics | AC Power Cords 18AWG 10A SJT 9FT 10IN (3.0m) BLK RoHS: Compliant | 824 |
|
$5.5600 / $7.4500 | Buy Now |
DISTI #
70115991
|
RS | Power Cord, C13, 5-15P Plug, 3 Cond SJT Cbl, 910", 18 AWG, PVC Jkt, Plastic Ins | Volex Power Cords 17501 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 14358 |
|
$6.4000 / $7.6200 | Buy Now |
DISTI #
BCD17501 10 B1
|
Heilind Electronics | US POWER CORD 3M BLK | Americas - 3174 in Stock |
|
$6.1475 / $7.9788 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
BCD17501 10 B1
|
Interstate Connecting Components | US POWER CORD 3M BLK | 635 |
|
$6.1475 / $7.9788 | Buy Now |