There are no models available for this part yet.
Overview of 175-OF by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 175-OF by Bel Fuse
Part Data Attributes for 175-OF by Bel Fuse
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.65
|
Additional Feature
|
INPUT VOLTAGE 115 V AND OUTPUT VOLTAGE 230 V IS ALSO POSSIBLE
|
Height
|
79.4 mm
|
Input Voltage-Max
|
230 V
|
Length
|
95.3 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Output Voltage 1
|
115 V
|
Surface Mount
|
NO
|
Transformer Type
|
AUTO TRANSFORMER
|
VA Rating
|
750 VA
|
Width
|
133.4 mm
|
Alternate Parts for 175-OF
This table gives cross-reference parts and alternative options found for 175-OF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175-OF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
175 | Auto Transformer, 750VA | Bel Fuse | 175-OF vs 175 |
GSD-750 | Auto Transformer | Stancor | 175-OF vs GSD-750 |
TSD-750-UK | Auto Transformer | Thordarson Meissner Inc | 175-OF vs TSD-750-UK |