Part Details for 175-8385 by RS Pro
Overview of 175-8385 by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78283-850LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Wire To Board connector, Quickie Slimline Header, Through Hole, Vertical, Double Row, 4 Wall , Keyed, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 175-8385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$4.4800 / $8.9600 | Buy Now |
|
Quest Components | 13 |
|
$6.0000 / $12.0000 | Buy Now |