Part Details for 175-6-66P by Wakefield-Vette
Overview of 175-6-66P by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175-6-66P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7890
|
Newark | Greaseless Thermally Conductive Polyimide Film Reinforced Insulators Rohs Compliant: Yes |Wakefield Thermal 175-6-66P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9700 | Buy Now |
DISTI #
175-6-66P-ND
|
DigiKey | THERM PAD 152.4MMX152.4MM GRAY Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.8693 | Buy Now |
DISTI #
567-175-6-66P
|
Mouser Electronics | Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for DO-4/DO-5, 0.006", Grey RoHS: Compliant | 0 |
|
$33.7700 | Order Now |
DISTI #
70663440
|
RS | Greaseless Thermally Conductive Kapton Reinforced Insulators | Wakefield 175-6-66P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$33.8700 | RFQ |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
39 In Stock |
|
$35.1000 / $59.3300 | Buy Now |
DISTI #
175-6-66P
|
TME | Heat transfer pad: silicone Min Qty: 50 | 0 |
|
$40.3600 | RFQ |
DISTI #
000000000000798344
|
Sager | Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for DO-4/DO-5, 0.006, Grey Min Qty: 1 | 0 |
|
$34.5000 / $43.2000 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
39 In Stock |
|
$35.1000 / $59.3300 | Buy Now |