Part Details for 175-6-250P by Wakefield-Vette
Overview of 175-6-250P by Wakefield-Vette
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175-6-250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7884
|
Newark | Semiconductor Hardware, Insulators, Insulator Body Material:Pi (Polyimide) Film, Thermal Conductivity:-, Breakdown Voltage Vbr:6Kv, Thickness:0.152Mm, Volume Resistivity:-, Thermal Impedance:-, Dielectric Strength:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 175-6-250P Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
175-6-250P-ND
|
DigiKey | THERM PAD 22MMX16.51MM GRAY Min Qty: 4000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4247 | Buy Now |
DISTI #
567-175-6-250P
|
Mouser Electronics | Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey RoHS: Compliant | 2772 |
|
$0.3960 / $0.6200 | Buy Now |
DISTI #
70663436
|
RS | Greaseless Thermally Conductive Kapton Reinforced Insulators | Wakefield 175-6-250P RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3630 | RFQ |
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
2205 In Stock |
|
$0.3713 / $0.5309 | Buy Now |
DISTI #
67513946
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.s.C 1X10e19Ohm.cm Min Qty: 100 Package Multiple: 50 | Americas - 2200 |
|
$0.5596 / $0.7374 | Buy Now |
DISTI #
61656982
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.s.C 1X10e19Ohm.cm Min Qty: 100 Package Multiple: 50 Date Code: 1403 | Americas - 2200 |
|
$0.5596 / $0.7374 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 420 |
|
$0.2640 / $0.8250 | Buy Now |
|
Quest Components | 336 |
|
$0.3300 / $1.1000 | Buy Now | |
DISTI #
175-6-250P
|
TME | Heat transfer pad: silicone Min Qty: 1 | 0 |
|
$0.3630 / $0.7910 | RFQ |