Part Details for 175-6-220P by Wakefield-Vette
Overview of 175-6-220P by Wakefield-Vette
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175-6-220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F7847
|
Newark | Semiconductor Hardware, Insulators, Insulator Body Material:Pi (Polyimide) Film, Thermal Conductivity:-, Breakdown Voltage Vbr:6Kv, Thickness:0.152Mm, Volume Resistivity:-, Thermal Impedance:-, Dielectric Strength:-, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 175-6-220P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2918 |
|
$0.5700 / $0.6170 | Buy Now |
DISTI #
345-1002-ND
|
DigiKey | THERM PAD 18MMX12.7MM GRAY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38923 In Stock |
|
$0.5232 / $0.7800 | Buy Now |
DISTI #
567-175-6-220P
|
Mouser Electronics | Thermal Interface Products Greaseless Conductive Kapton Reinforced Insulators for TO-220, 0.006", Grey RoHS: Compliant | 9776 |
|
$0.5050 / $0.6700 | Buy Now |
DISTI #
70236662
|
RS | Insulator, Kapton, Greaseless, 0.006 in. | Wakefield 175-6-220P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2064 |
|
$0.7800 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Gray 0.4°C/W 1.2X10e-3Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
4316 In Stock |
|
$0.5010 / $0.7080 | Buy Now |
DISTI #
52957399
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.s.C 1X10e19Ohm.cm Min Qty: 100 Package Multiple: 50 Date Code: 2002 | Americas - 3750 |
|
$0.6719 / $0.9833 | Buy Now |
DISTI #
67533279
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.s.C 1X10e19Ohm.cm Min Qty: 100 Package Multiple: 50 | Americas - 3750 |
|
$0.6719 / $0.9833 | Buy Now |
DISTI #
77349964
|
Verical | Thrml Mgmt Access Thermal Insulator Gray 0.4C/W 1.2X10e-3Cal/cm.s.C 1X10e19Ohm.cm Min Qty: 80 Package Multiple: 1 | Americas - 2827 |
|
$0.9250 / $1.0483 | Buy Now |
DISTI #
175-6-220P
|
TME | Heat transfer pad: silicone Min Qty: 1 | 2827 |
|
$0.5550 / $0.9940 | Buy Now |