Part Details for 174HC1700K2SM6 by Illinois Capacitor Inc
Overview of 174HC1700K2SM6 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174HC1700K2SM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Power Resonant Capacitor - 150KVAR - 0.17uF ±10% - 700VAC - +45°C RoHS: Compliant | 6 Factory Stock |
|
$111.8600 / $129.4800 | Buy Now |
DISTI #
174HC1700K2SM6
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 4 | 0 |
|
$114.3500 | Buy Now |
|
Master Electronics | High Power Resonant Capacitor - 150KVAR - 0.17uF ±10% - 700VAC - +45°C RoHS: Compliant | 6 Factory Stock |
|
$111.8600 / $129.4800 | Buy Now |
Part Details for 174HC1700K2SM6
174HC1700K2SM6 CAD Models
174HC1700K2SM6 Part Data Attributes
|
174HC1700K2SM6
Illinois Capacitor Inc
Buy Now
|
Compare Parts:
174HC1700K2SM6
Illinois Capacitor Inc
|
Samacsys Manufacturer | ILLINOIS CAPACITOR |