-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 24POS 3.81MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1749625-ND
|
DigiKey | TERM BLOCK HDR 24POS 3.81MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$10.5057 / $14.2200 | Buy Now |
DISTI #
651-1749625
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header RoHS: Compliant | 2 |
|
$10.5000 / $13.1700 | Buy Now |
DISTI #
71724321
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 12 Position | Phoenix Contact 1749625 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9000 / $15.5800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole |
40 In Stock |
|
$10.1500 / $12.5600 | Buy Now |
DISTI #
000000000003700151
|
Sager | Pluggable Terminal Blocks 12 Pos 3.81mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$13.2100 / $13.7000 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole |
40 In Stock |
|
$10.1500 / $12.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1749625
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1749625
Phoenix Contact
TERM BLOCK HDR 24POS 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |